SMC Pneumatic Guided Cylinder - EMGQM20-30, 20mm Bore, 30mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 369-478
- Mfr. Part No.:
- EMGQM20-30
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 369-478
- Mfr. Part No.:
- EMGQM20-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 30mm | |
| Bore | 20mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM20-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 30mm | ||
Bore 20mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM20-30 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder is engineered for precision and durability, making it ideal for applications requiring high non-rotating accuracy. With an integrated guide mechanism, it effectively manages anti-lateral loads, ensuring smooth and reliable operation. Its space-saving design allows easy integration into confined spaces, enhancing efficiency in various industrial setups. Whether used as a stopper or lifter in conveyor lines, this cylinder is tailored for versatility, offering dependable performance in demanding environments. The high-quality materials used in its construction promote longevity, while built-in magnets facilitate straightforward position detection and auto-switch integration, simplifying installation and maintenance.
Compact design optimises space utilisation in various applications
Dual guide rod bearing options cater to specific operational needs
Integrated magnets enhance functionality with auto switches
Engineered for high precision, minimising positional inaccuracies
Robust construction ensures long-lasting performance even in demanding environments
Dual mounting options simplify installation and versatility
Dual guide rod bearing options cater to specific operational needs
Integrated magnets enhance functionality with auto switches
Engineered for high precision, minimising positional inaccuracies
Robust construction ensures long-lasting performance even in demanding environments
Dual mounting options simplify installation and versatility
Related links
- SMC Pneumatic Guided Cylinder - EMGQM20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM20-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-30 30mm Stroke Double Acting
