SMC Pneumatic Guided Cylinder - EMGQM20-40, 20mm Bore, 40mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 369-480
- Mfr. Part No.:
- EMGQM20-40
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 369-480
- Mfr. Part No.:
- EMGQM20-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 40mm | |
| Bore | 20mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM20-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 40mm | ||
Bore 20mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM20-40 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder from SMC Pneumatics is an exceptional solution designed to bring efficiency and precision to automated processes. Featuring an integrated guide system, this innovative cylinder not only optimises space but also provides high non-rotating accuracy, making it ideal for diverse applications such as stoppers and lifters in conveyor lines. Engineered for reliability, the product is suitable for varying load conditions and ensures smooth operation across a range of speeds. Enhanced with built-in magnets, this compact guide cylinder facilitates the seamless detection of position, thereby improving operational efficiency. Whether you're looking to integrate it into a new setup or replace an existing unit, this guide cylinder is the perfect blend of compactness and performance.
Integrated guide system reduces lateral load impact
High non-rotating accuracy for precision applications
Space-saving design optimises available installation space
Suitable for both lifting and stopping functions
Smooth operation across a range of speeds enhances productivity
Built-in magnets support effective position detection
Dual bearing types cater to different operational needs
High non-rotating accuracy for precision applications
Space-saving design optimises available installation space
Suitable for both lifting and stopping functions
Smooth operation across a range of speeds enhances productivity
Built-in magnets support effective position detection
Dual bearing types cater to different operational needs
Related links
- SMC Pneumatic Guided Cylinder - EMGQM20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM20-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CQMB20-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
