SMC Pneumatic Guided Cylinder - EMGQM25-40, 25mm Bore, 40mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 369-566
- Mfr. Part No.:
- EMGQM25-40
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 369-566
- Mfr. Part No.:
- EMGQM25-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 40mm | |
| Bore | 25mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM25-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 40mm | ||
Bore 25mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM25-40 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder series MGQ offers a sophisticated solution for precise motion control, ideal for stoppers or lifters in conveyor lines. Engineered with an integrated guide, this air cylinder is designed to achieve exceptional anti-lateral load performance and high non-rotating accuracy, making it perfect for applications demanding both space-saving designs and reliability. The MGQ series is available in various bore sizes, ensuring it meets your specific requirements without compromising on functionality. Its built-in magnets enable easy cylinder position detection, while the robust construction ensures longevity and constant performance even under challenging environments. The advanced design allows for straightforward mounting from two directions, simplifying installation and integration into existing systems. Experience unparalleled precision and efficiency with this advanced guide cylinder, perfectly matched for your automation needs.
Designed with an integrated guide to enhance stability during operation
Exceptional non-rotating accuracy ensures reliable performance in demanding applications
Built-in magnets facilitate cylinder position detection for improved system monitoring
Available in multiple bore sizes to suit a wide range of applications
Two mounting configurations provide flexibility for installation
Constructed with high-quality materials for increased durability and longevity
Low-friction bearing options available for optimised movement and efficiency
Non-lube design reduces maintenance requirements and operational costs
Exceptional non-rotating accuracy ensures reliable performance in demanding applications
Built-in magnets facilitate cylinder position detection for improved system monitoring
Available in multiple bore sizes to suit a wide range of applications
Two mounting configurations provide flexibility for installation
Constructed with high-quality materials for increased durability and longevity
Low-friction bearing options available for optimised movement and efficiency
Non-lube design reduces maintenance requirements and operational costs
Related links
- SMC Pneumatic Guided Cylinder - EMGQM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM20-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSL25-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 25mm Stroke Double Acting
