SMC Pneumatic Guided Cylinder - EMGQM25-75, 25mm Bore, 75mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 369-568
- Mfr. Part No.:
- EMGQM25-75
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 369-568
- Mfr. Part No.:
- EMGQM25-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 75mm | |
| Bore | 25mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM25-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 75mm | ||
Bore 25mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM25-75 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder series MGQ represents the pinnacle of pneumatic automation, expertly designed for applications requiring precision and efficiency. This innovative cylinder integrates air operation with an advanced guide mechanism, significantly enhancing non-rotating accuracy and resistance to lateral loads. Its smart, space-saving design makes it ideal for various applications, including stoppers and lifters in conveyor lines. Constructed from high-quality materials, it ensures durability while operating smoothly even under demanding conditions. The MGQ series provides various bore sizes, enabling tailored solutions for diverse automation needs, along with built-in auto switches that facilitate seamless integration into existing systems. With streamlined installation processes and straightforward maintenance, this compact guide cylinder stands as a reliable choice for modern manufacturing environments.
Integrated guide rod mechanics for enhanced load stability
Exceptional anti-lateral load capacity enhances performance longevity
Options for slide bearing or ball bushing bearing cater to varied applications
Built-in magnets allow for easy auto switch integration
Versatile mounting options simplify installation in confined spaces
Rubber bumpers cushion impacts, protecting the cylinder during operation
Non-lube design reduces maintenance needs, saving time and costs
Suitable for a wide range of ambient temperatures, ensuring operational flexibility
Exceptional anti-lateral load capacity enhances performance longevity
Options for slide bearing or ball bushing bearing cater to varied applications
Built-in magnets allow for easy auto switch integration
Versatile mounting options simplify installation in confined spaces
Rubber bumpers cushion impacts, protecting the cylinder during operation
Non-lube design reduces maintenance needs, saving time and costs
Suitable for a wide range of ambient temperatures, ensuring operational flexibility
Related links
- SMC Pneumatic Guided Cylinder - EMGQM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXQ25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMXS25-75 75mm Stroke Double Acting
