SMC Pneumatic Guided Cylinder - EMXS25-75 25 mm Bore, MXS Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

£537.35

(exc. VAT)

£644.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£537.35

*price indicative

RS Stock No.:
369-583
Mfr. Part No.:
EMXS25-75
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Size

25mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Piston Speed

500mm/s

Guide Type

Linear

Maximum Operating Temperature

60°C

Standards/Approvals

No

Stroke Length

75mm

COO (Country of Origin):
JP
The SMC MXS Pneumatic Linear Table with crossed roller guide features a bore of 25 mm. It offers a stroke of 75 mm, depending on the bore size. The table is available with or without stroke adjustment and with or without a shock absorber.

Options compensator, rod lock, axial connection

Wide range of detectors with a wide variety of cable lengths

Related links