SMC Pneumatic Guided Cylinder - ECDBX2N25-75, 25mm Bore, 75mm Stroke, ECDBX2N Series, Double Acting
- RS Stock No.:
- 369-998
- Mfr. Part No.:
- ECDBX2N25-75
- Brand:
- SMC
Subtotal (1 unit)*
£381.11
(exc. VAT)
£457.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.11 |
*price indicative
- RS Stock No.:
- 369-998
- Mfr. Part No.:
- ECDBX2N25-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 75mm | |
| Bore | 25mm | |
| Manufacturer Series | ECDBX2N | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | ECDBX2N25-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 75mm | ||
Bore 25mm | ||
Manufacturer Series ECDBX2N | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p ECDBX2N25-75 | ||
- COO (Country of Origin):
- JP
The SMC slide unit presents an exceptional embodiment of performance and reliability, particularly noted in its double rod type configuration. This model is specifically designed for applications requiring precision and robustness under various loads. Engineered with high positional accuracy, it utilises parallel piston rods that prevent rotation, ensuring optimal alignment during operation. Enhanced with built-in shock absorbers, this slide unit not only absorbs impact effectively but also contributes to a quieter operational experience.
Optimised design for high positional accuracy ensures seamless operations
Built-in shock absorbers mitigate impact and noise, enhancing user experience
Flexible mounting options provide ease of integration into different setups
High-speed operation capabilities cater to various application demands
Auto switch compatibility facilitates efficient automation integration
Built-in shock absorbers mitigate impact and noise, enhancing user experience
Flexible mounting options provide ease of integration into different setups
High-speed operation capabilities cater to various application demands
Auto switch compatibility facilitates efficient automation integration
Related links
- SMC Pneumatic Guided Cylinder - ECDBX2N25-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N15-25 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N15-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMXS25-75 75mm Stroke Double Acting
