SMC Pneumatic Guided Cylinder - CXSM25-75, 25mm Bore, 75mm Stroke, CXS Series, Double Acting
- RS Stock No.:
- 369-973
- Mfr. Part No.:
- CXSM25-75
- Brand:
- SMC
Subtotal (1 unit)*
£268.61
(exc. VAT)
£322.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.61 |
*price indicative
- RS Stock No.:
- 369-973
- Mfr. Part No.:
- CXSM25-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 75mm | |
| Bore | 25mm | |
| Manufacturer Series | CXS | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | CXSM25-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 75mm | ||
Bore 25mm | ||
Manufacturer Series CXS | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p CXSM25-75 | ||
- COO (Country of Origin):
- CN
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Smooth guide model
Auto switches available
Available in clean room versions
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - ECXSM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM32 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSL20-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSL10-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-10 10mm Stroke Double Acting
