SMC Pneumatic Guided Cylinder - CXSL20-75 20 mm Bore, CXS Series, 75 mm Double Acting Acting
- RS Stock No.:
- 369-445
- Mfr. Part No.:
- CXSL20-75
- Brand:
- SMC
Subtotal (1 unit)*
£311.00
(exc. VAT)
£373.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £311.00 |
*price indicative
- RS Stock No.:
- 369-445
- Mfr. Part No.:
- CXSL20-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Rod Type | Double Rod | |
| Maximum Piston Speed | 700mm/s | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 0.66kg | |
| Stroke Length | 75mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series CXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Rod Type Double Rod | ||
Maximum Piston Speed 700mm/s | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 0.66kg | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CN
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Ball guides model
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSL20-50 20 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSL20-35 20 mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSL20-100 20 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-75 25 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-75 25 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSL10-75 10 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20 mm Bore Double Acting Acting
