SMC Pneumatic Guided Cylinder - MXS20-75 20 mm Bore, MXS Series, 75 mm Double Acting Acting
- RS Stock No.:
- 369-325
- Mfr. Part No.:
- MXS20-75
- Brand:
- SMC
Subtotal (1 unit)*
£469.38
(exc. VAT)
£563.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £469.38 |
*price indicative
- RS Stock No.:
- 369-325
- Mfr. Part No.:
- MXS20-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Linear | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.63kg | |
| Stroke Length | 75mm | |
| Length | 161mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Linear | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 45.5mm | ||
Standards/Approvals RoHS | ||
Weight 1.63kg | ||
Stroke Length 75mm | ||
Length 161mm | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder engineered for precise motion control, featuring an integrated slide table. Its robust design and dual-rod mechanism ensure smooth and consistent operation, making it a reliable choice for industrial applications requiring accuracy and compact integration.
Cross roller bearings delivering enhanced rigidity and motion accuracy
Dual rod construction ensuring stable and reliable performance
Compact design optimized for confined and space efficient setups
Durable build tailored for demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-75B 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-75A 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - EMXS20-75 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-50A 20 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-30 20 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-100 20 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-40 20 mm Bore 40 mm Double Acting Acting
