SMC Pneumatic Guided Cylinder - MXS20-75A 20 mm Bore, MXS Series, 75 mm Double Acting Acting
- RS Stock No.:
- 369-326
- Mfr. Part No.:
- MXS20-75A
- Brand:
- SMC
Subtotal (1 unit)*
£514.65
(exc. VAT)
£617.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £514.65 |
*price indicative
- RS Stock No.:
- 369-326
- Mfr. Part No.:
- MXS20-75A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Cross Roller Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 45.5mm | |
| Weight | 1.801kg | |
| Length | 161mm | |
| Stroke Length | 75mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Cross Roller Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 45.5mm | ||
Weight 1.801kg | ||
Length 161mm | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its robust construction and compact design ensure smooth and reliable operation, making it a dependable choice for industrial applications requiring accuracy and efficiency.
Cross roller bearings delivering exceptional rigidity and precision
Dual rod mechanism ensuring stable and consistent operation
Compact structure optimized for space constrained setups
Durable construction built to withstand demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS20-75 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-75B 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-75A 12 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-75A 16 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-50A 20 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-100 20 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-30 20 mm Bore 30 mm Double Acting Acting
