SMC Pneumatic Guided Cylinder - MXS20-75B 20 mm Bore, MXS Series, 75 mm Double Acting Acting
- RS Stock No.:
- 369-327
- Mfr. Part No.:
- MXS20-75B
- Brand:
- SMC
Subtotal (1 unit)*
£606.63
(exc. VAT)
£727.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £606.63 |
*price indicative
- RS Stock No.:
- 369-327
- Mfr. Part No.:
- MXS20-75B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Width | 45.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.005kg | |
| Stroke Length | 75mm | |
| Length | 161mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Width 45.5mm | ||
Standards/Approvals RoHS | ||
Weight 2.005kg | ||
Stroke Length 75mm | ||
Length 161mm | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed to deliver precise and stable motion control. Featuring an integrated slide table and robust dual-rod mechanism, it guarantees reliable performance for industrial applications. Its compact and durable design is tailored for setups requiring efficient use of space.
Cross roller bearings ensuring optimal rigidity and accuracy
Dual rod structure providing smooth and consistent operation
Space saving design suited for integration into confined environments
Solid construction for dependable functionality in demanding conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS20-75 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-75A 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-75B 16 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-30 20 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-50A 20 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-100 20 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-40 20 mm Bore 40 mm Double Acting Acting
