SMC Pneumatic Guided Cylinder - MXS16-75B 16mm Bore, MXS Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

£561.74

(exc. VAT)

£674.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£561.74

*price indicative

RS Stock No.:
370-596
Mfr. Part No.:
MXS16-75B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXS

Action Type

Double Acting

Mount Type

Flush, Axial

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Maximum Piston Speed

500mm/s

Guide Type

Cross Roller Bearing

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Operating Temperature

60°C

Width

36.5mm

Standards/Approvals

RoHS

Weight

1.27kg

Stroke Length

75mm

Length

162mm

Model Number

MXS16-75B

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its compact and robust design ensures smooth and reliable operation, making it a versatile choice for industrial applications requiring accuracy and efficiency.

Cross roller bearings delivering exceptional stability and precision

Dual rod mechanism ensuring consistent and smooth performance

Space efficient design optimized for confined setups

Durable construction built to withstand demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy