SMC Pneumatic Guided Cylinder - MXS16-40A 16mm Bore, MXS Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

£389.47

(exc. VAT)

£467.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£389.47

*price indicative

RS Stock No.:
370-590
Mfr. Part No.:
MXS16-40A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXS

Action Type

Double Acting

Mount Type

Axial, Flush

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Rod Type

Dual Piston Rod

Guide Type

Cross Roller Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

720g

Standards/Approvals

RoHS

Width

36.5mm

Stroke Length

40mm

Length

97mm

Model Number

MXS16-40A

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its compact and durable design ensures smooth and reliable operation, making it a trusted choice for industrial applications requiring accuracy in limited spaces.

Cross Roller bearings provides enhanced rigidity and precision for stable motion

Dual Rod mechanism ensures consistent and smooth operation for demanding tasks

Space Efficient design optimized for setups with limited space while maintaining functionality

Robust construction built to endure challenging industrial conditions with reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy