SMC Pneumatic Guided Cylinder - MXS16-100B 16mm Bore, MXS Series, 100 mm Double Acting Acting
- RS Stock No.:
- 370-584
- Mfr. Part No.:
- MXS16-100B
- Brand:
- SMC
Subtotal (1 unit)*
£631.20
(exc. VAT)
£757.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £631.20 |
*price indicative
- RS Stock No.:
- 370-584
- Mfr. Part No.:
- MXS16-100B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Flush, Axial | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Dual Piston Rod | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Cross Roller Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Width | 36.5mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Length | 210mm | |
| Model Number | MXS16-100B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Flush, Axial | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Dual Piston Rod | ||
Minimum Operating Temperature -10°C | ||
Guide Type Cross Roller Bearing | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Width 36.5mm | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Length 210mm | ||
Model Number MXS16-100B | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its compact and durable design ensures smooth and reliable operation, making it a trusted choice for industrial applications requiring accuracy in limited spaces.
Cross roller bearings delivering enhanced rigidity and precision
Dual rod mechanism ensuring stable and consistent operation
Space efficient design optimized for confined setups
Robust construction built to withstand demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS16-100AS 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100A 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125A 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-40A 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125B 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-50B 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125AS 16mm Bore 125 mm Double Acting Acting
