SMC Pneumatic Guided Cylinder - MXS16-100AS 16mm Bore, MXS Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

£539.09

(exc. VAT)

£646.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£539.09

*price indicative

RS Stock No.:
370-583
Mfr. Part No.:
MXS16-100AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXS

Action Type

Double Acting

Mount Type

Flush, Axial

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Cross Roller Bearing

Maximum Piston Speed

500mm/s

Rod Type

Dual Piston Rod

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Weight

1.42kg

Standards/Approvals

RoHS

Width

40mm

Stroke Length

100mm

Length

210mm

Model Number

MXS16-100AS

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its compact and durable design ensures smooth and reliable performance, making it a trusted choice for industrial applications requiring accuracy in limited spaces.

Cross roller bearings delivering enhanced rigidity and precision

Dual rod mechanism ensuring stable and consistent operation

Space efficient design optimized for confined setups

Robust construction built to withstand demanding industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy