SMC Pneumatic Guided Cylinder - EMGQM25-20, 25mm Bore, 20mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 369-483
- Mfr. Part No.:
- EMGQM25-20
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 369-483
- Mfr. Part No.:
- EMGQM25-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 25mm | |
| Manufacturer Series | MGQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | EMGQM25-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 25mm | ||
Manufacturer Series MGQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p EMGQM25-20 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder from the MGQ Series is engineered to deliver exceptional performance in diverse applications, with an integrated guide for stability and precision. This cylinder excels in operations requiring precision movement, such as stoppers and lifters on conveyor lines. Its innovative design accommodates a wide range of bore sizes, ensuring adaptability for various tasks. With enhanced non-rotating accuracy and resistance to lateral loads, it provides reliability and efficiency in demanding environments. The MGQ Series is also space-saving, making it ideal for installations with limited space. The smooth operation of this cylinder enables effective handling of materials, ensuring your processes are both streamlined and effective.
Enhanced non-rotating accuracy ensures precise movement
Integrated guide offers anti-lateral load stability
Space-saving design is ideal for compact installations
Suitable for diverse applications like stoppers and lifters
Wide range of bore sizes caters to various operational needs
Smooth operation enhances efficiency in material handling
Two bearing types available for tailored application requirements
Built-in magnets facilitate the use of auto switches
Integrated guide offers anti-lateral load stability
Space-saving design is ideal for compact installations
Suitable for diverse applications like stoppers and lifters
Wide range of bore sizes caters to various operational needs
Smooth operation enhances efficiency in material handling
Two bearing types available for tailored application requirements
Built-in magnets facilitate the use of auto switches
Related links
- SMC Pneumatic Guided Cylinder - EMGQM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM25-20 20mm Stroke Double Acting
