SMC Pneumatic Guided Cylinder - MGQM25-20, 25mm Bore, 20mm Stroke, MGQM Series, Double Acting
- RS Stock No.:
- 370-265
- Mfr. Part No.:
- MGQM25-20
- Brand:
- SMC
Subtotal (1 unit)*
£230.93
(exc. VAT)
£277.12
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £230.93 |
*price indicative
- RS Stock No.:
- 370-265
- Mfr. Part No.:
- MGQM25-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 25mm | |
| Manufacturer Series | MGQM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | MGQM25-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 25mm | ||
Manufacturer Series MGQM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p MGQM25-20 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder from the MGQ series is designed for precision and reliability in automated applications, especially as stoppers or lifters on conveyor lines. The integration of a guide system within the cylinder enhances anti-lateral load performance and ensures high non-rotating accuracy. This robust device supports various bore sizes, providing ample choices for tailored solutions in your automation needs. Its space-saving design streamlines operations while the built-in magnets facilitate the use of auto switches, enabling efficient position detection. With its exceptional durability and smooth operation, this air cylinder is an ideal choice for high-precision tasks in demanding environments.
Offers an integrated guide system for enhanced stability
Achieves high non-rotating accuracy for increased operational efficiency
Designed with a compact structure to save space on the production line
Accommodates a variety of bore sizes for versatile applications
Built-in magnets simplify installation of auto switches
Designed for smooth operation suitable for pushing and lifting tasks
Achieves high non-rotating accuracy for increased operational efficiency
Designed with a compact structure to save space on the production line
Accommodates a variety of bore sizes for versatile applications
Built-in magnets simplify installation of auto switches
Designed for smooth operation suitable for pushing and lifting tasks
Related links
- SMC Pneumatic Guided Cylinder - MGQM25-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM25-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM20-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM20-75 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGQM20-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM40-25 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM32-25 25mm Stroke Double Acting
