SMC Pneumatic Guided Cylinder - MGQM12-40 12mm Bore, MGQM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 370-253
- Mfr. Part No.:
- MGQM12-40
- Brand:
- SMC
Subtotal (1 unit)*
£161.32
(exc. VAT)
£193.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.32 |
*price indicative
- RS Stock No.:
- 370-253
- Mfr. Part No.:
- MGQM12-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 0.77lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 40mm | |
| Model Number | MGQM12-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 0.77lb | ||
Standards/Approvals RoHS | ||
Stroke Length 40mm | ||
Model Number MGQM12-40 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder from the MGQ series is expertly engineered to provide optimal performance in pneumatic applications. Its integrated guide mechanism allows for high accuracy and stability, making it ideal for tasks requiring precision in lateral load handling. This cylinder is particularly beneficial in settings where space is at a premium, characterised by its sleek design and versatility in use as both a stopper and a lifter within conveyor lines. With multi-directional mounting capabilities and built-in magnets for auto switch detection, this cylinder is effortlessly adaptable to various installation requirements, further enhancing operational efficiency and reducing downtime in manufacturing processes.
Integrated guide enhances stability and improves accuracy
Space-saving design maximises installation flexibility
Suitable for diverse applications including stoppers and lifters
Two bearing types available to meet specific operational needs
Built-in magnets facilitate easy installation of auto switches
Can be mounted from two directions for adaptable setup
Double-acting operation for efficient performance
Compatible with various auto switch models for improved automation
Non-lube operation reduces maintenance requirements
Related links
- SMC Pneumatic Guided Cylinder - MGQM12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-40 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-40 12mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM40-50 40mm Bore 50 mm Double Acting Acting
