SMC Pneumatic Guided Cylinder - MGQM25-100 25mm Bore, MGQM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 370-263
- Mfr. Part No.:
- MGQM25-100
- Brand:
- SMC
Subtotal (1 unit)*
£258.15
(exc. VAT)
£309.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.15 |
*price indicative
- RS Stock No.:
- 370-263
- Mfr. Part No.:
- MGQM25-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 3.48lb | |
| Stroke Length | 100mm | |
| Model Number | MGQM25-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 3.48lb | ||
Stroke Length 100mm | ||
Model Number MGQM25-100 | ||
The SMC compact guide cylinder is engineered for versatility and precision, making it an impeccable choice for automation and conveying systems. With an advanced slide bearing design, it ensures high non-rotating accuracy while significantly reducing lateral load during operations. This cylinder boasts a space-saving structure, ideal for applications requiring effective stoppers or lifters. The integration of a guide rod assures optimal performance with minimal space consumption, facilitating easy installation in diverse setups. Whether in assembly lines or packaging machines, its robust construction guarantees durability and continuous operation, thus enhancing productivity in various manufacturing processes.
Designed for double-acting functionality, enhancing operational efficiency
Robust alloy construction ensures longevity and reliable performance
Integrated guide rod aids in reducing wear and improving stability
Offers built-in magnets for effortless auto switch integration
Equipped with a rubber bumper to absorb shock and protect components
Flexible mounting options cater to various installation requirements
Available in multiple bore sizes for tailored applications
Non-lube feature simplifies maintenance and operation
Proven design methodology yields high accuracy in movement
Related links
- SMC Pneumatic Guided Cylinder - MGQM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-100 25mm Bore 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore 100 mm Double Acting Acting
