RS PRO Pneumatic Guided Cylinder - 25mm Bore, 100mm Stroke, Double Acting

Subtotal (1 unit)*

£316.41

(exc. VAT)

£379.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.41

*price indicative

RS Stock No.:
291-885
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

100mm

Bore

25mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 100mm Stroke, 196 x 80 x 30mm


The RS PRO Double Rod Cylinder is designed for applications requiring precise guidance and minimal deflection. Ideal for use in environments where accuracy is paramount, this cylinder offers versatile mounting options and efficient air intake and outlet configurations.

Features and Benefits


High non-rotating precision: Ensures accurate guidance and minimal deflection of the piston rod
Mounting holes on three sides: Facilitates multi-position mounting for flexibility
Dual air intake and outlet: Allows for adaptable pneumatic connections
Adjustable bumper: Modifies cylinder stroke and reduces impact
Twin-rod design: Provides stability and support during operation

Applications


Automation systems, Manufacturing equipment, Precision machinery

Additional Information


Magnetic switch slots available for enhanced functionality
Compatible with various mounting directions for increased adaptability
Slide bearing type for smooth operation
Pneumatic connection size: 1/8in
Maximum operating pressure: 10bar
Operating temperature range: -20°C to 80°C
Dimensions: 196 x 80 x 30mm, Weight: 1190g
Bore size: 25mm, Stroke: 100mm
Cushioning type: Rubber for impact absorption

This double rod cylinder is a reliable choice for industries requiring precise and stable pneumatic solutions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links