RS PRO Pneumatic Guided Cylinder - 25 mm Bore, HNG Series, 100 mm Double Acting Acting
- RS Stock No.:
- 291-834
- Brand:
- RS PRO
Subtotal (1 unit)*
£243.75
(exc. VAT)
£292.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.75 |
*price indicative
- RS Stock No.:
- 291-834
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 25 mm | |
| Series | HNG | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Rod Type | Double | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Width | 93 mm | |
| Weight | 2020g | |
| Height | 42mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Length | 182mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 25 mm | ||
Series HNG | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Rod Type Double | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Width 93 mm | ||
Weight 2020g | ||
Height 42mm | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Length 182mm | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 100mm Stroke, 182 x 93 x 42mm
This RS PRO Guided Cylinder is designed for precise linear motion applications, offering a 100mm stroke. It integrates a drive unit and guide unit within a single compact barrel, eliminating the need for additional accessories and saving space. Ideal for high torque and radial load applications, it features two guides made of special bearing steel.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Applications
Automation systems
Material handling
Assembly lines
Additional Information
Magnetic switch slots around the cylinder body for convenient installation of inducting switches.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
