SMC Pneumatic Guided Cylinder - ECXSM25-100, 25mm Bore, 100mm Stroke, ECXSM Series, Double Acting
- RS Stock No.:
- 370-005
- Mfr. Part No.:
- ECXSM25-100
- Brand:
- SMC
Subtotal (1 unit)*
£292.79
(exc. VAT)
£351.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.79 |
*price indicative
- RS Stock No.:
- 370-005
- Mfr. Part No.:
- ECXSM25-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 25mm | |
| Manufacturer Series | ECXSM | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | ECXSM25-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 25mm | ||
Manufacturer Series ECXSM | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p ECXSM25-100 | ||
- COO (Country of Origin):
- CN
The SMC CXSM Twin-rod cylinder with smooth guide, features a bore of 25 mm and strokes 100 mm bore.
Wide range of detectors with a wide variety of cable lengths
Related links
- SMC Pneumatic Guided Cylinder - ECXSM25-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM25-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS25-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGQM25-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXQ25-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N25-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-75 75mm Stroke Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
