SMC Pneumatic Guided Cylinder - MGQM40-50 40mm Bore, MGQM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 370-271
- Mfr. Part No.:
- MGQM40-50
- Brand:
- SMC
Subtotal (1 unit)*
£359.16
(exc. VAT)
£430.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.16 |
*price indicative
- RS Stock No.:
- 370-271
- Mfr. Part No.:
- MGQM40-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 4.37lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 50mm | |
| Model Number | MGQM40-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 4.37lb | ||
Standards/Approvals RoHS | ||
Stroke Length 50mm | ||
Model Number MGQM40-50 | ||
The SMC compact guide cylinder integrates dual functionality, combining reliable actuation with superior guidance. Designed for applications requiring precise positioning and enhanced stability, this cylinder excels in environments where space is at a premium. Its robust construction withstands lateral loads, ensuring non-rotating accuracy for high-precision tasks. The smart design allows for flexible mounting options, making it an ideal choice for use as stoppers and lifters in automated conveyor systems. In addition, the built-in magnet system facilitates easy sensor integration for monitoring and control, further enhancing its versatility in various industrial applications.
Compact design effectively maximises space whilst delivering powerful performance
Durable construction enables it to withstand high lateral loads
Integration of a guide rod improves positioning accuracy significantly
Designed for versatility, it accommodates various mounting orientations
Built-in magnets allow for simple and reliable sensor attachment
Non-lubricated operation minimises maintenance requirements and downtime
Smooth operation is ensured across a range of speeds, enhancing productivity
Available in multiple bore sizes to suit diverse application needs
Related links
- SMC Pneumatic Guided Cylinder - MGQM40-25 40mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMA40TF-50 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB40TF-50 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB40-50 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGF40TF-50 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161442 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 34499 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-40 12mm Bore 40 mm Double Acting Acting
