Festo Pneumatic Guided Cylinder - DFM-40-50-B-PPV-A-KF, 40mm Bore, 50mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 351-515
- Mfr. Part No.:
- DFM-40-50-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£625.20
(exc. VAT)
£750.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £625.20 |
*price indicative
- RS Stock No.:
- 351-515
- Mfr. Part No.:
- DFM-40-50-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 50mm | |
| Bore | 40mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-40-50-B-PPV-A-KF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 50mm | ||
Bore 40mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-40-50-B-PPV-A-KF | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive that seamlessly combines efficiency with enduring performance. Engineered with a double-acting mode, this cylinder delivers reliable operation across a diverse range of industrial applications. Featuring a robust recirculating ball bearing guide and optional mounting position, it enhances versatility while ensuring smooth motion control. This model stands out for its adjustable pneumatic cushioning, which mitigates impact stress, thereby extending the lifespan of both the cylinder and the machinery it operates. Additionally, its construction with high-quality materials such as wrought aluminium alloy and high-alloy stainless steel provides exemplary durability in demanding environments. Ideal for use with compressed air to ISO standards, it ensures compatibility and safety in various settings.
Double acting mode enables effective bidirectional movement
Adjustable pneumatic cushioning reduces wear on components
Constructed from RoHS compliant materials ensuring environmental safety
Position detection compatible with proximity switches for improved precision
Suitable for a wide ambient temperature range to adapt to diverse environments
Adjustable pneumatic cushioning reduces wear on components
Constructed from RoHS compliant materials ensuring environmental safety
Position detection compatible with proximity switches for improved precision
Suitable for a wide ambient temperature range to adapt to diverse environments
Related links
- Festo Pneumatic Guided Cylinder - DFM-40-50-B-PPV-A-GF 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-50-P-A-GF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170940 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-25-B-PPV-A-KF 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-125-B-PPV-A-KF 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-100-B-PPV-A-KF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-80-B-PPV-A-KF 80mm Stroke Double Acting
