Festo Pneumatic Guided Cylinder - 609359 32mm Bore, DFM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£544.95

(exc. VAT)

£653.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£544.95

*price indicative

RS Stock No.:
344-231
Mfr. Part No.:
DFM-32-50-B-PPV-A-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L

Stroke Length

50mm

Model Number

609359

COO (Country of Origin):
DE
The Festo innovative guided drive is designed to enhance precision and efficiency in automation tasks. Combining a robust double-acting function with adjustable pneumatic cushioning, it is ideal for applications that demand reliability and adaptability. Constructed with a durable wrought aluminum alloy, the device features an exceptionally resilient high-alloy stainless steel piston rod, ensuring long-lasting performance even under varying ambient conditions. With a cleanroom class of ISO 14644-1 Class 7 and conformity to VDMA24364-B1/B2-L LABS standards, this drive is perfect for sensitive environments where cleanliness is paramount. Its flexible mounting position and diverse configuration options make it a versatile solution that meets the dynamic needs of modern manufacturing environments.

Double-acting mode ensures efficient operation in both forward and return strokes

Pneumatic cushioning can be adjusted for optimal shock absorption

The recirculating ball bearing guide promotes smooth and precise movement

The proximity switch allows for reliable position detection

Corrosion resistance class CRC 0 ensures durability in harsh conditions

The drive accommodates a wide operating pressure range for versatile applications

It enables clean and efficient operation with lubricated mediums enhancing maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy