Festo Pneumatic Guided Cylinder - 609361 50mm Bore, DFM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£663.71

(exc. VAT)

£796.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£663.71

*price indicative

RS Stock No.:
342-316
Mfr. Part No.:
DFM-50-50-B-PPV-A-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

50mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Piston Rod Thread Size

1/4 in G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4)

Stroke Length

50mm

Model Number

609361

COO (Country of Origin):
DE
The Festo Advanced guided drive is designed to meet the intricate demands of precision automation in various industrial applications. Featuring a well engineered recirculating ball bearing guide, this product ensures smooth and reliable operation even under varying load conditions. With double acting functionality and adjustable pneumatic cushioning, it delivers enhanced performance and longevity. Operating efficiently within a broad pressure range, it is suitable for both lubrication dependent and lubrication free use, accommodating diverse operational needs. The robust construction using high alloy stainless steel and wrought aluminium alloy guarantees resilience, making it an ideal partner for your automation projects.

Adjustable pneumatic cushioning enhances operational control and comfort

The recirculating ball bearing guide ensures consistent accuracy and stability

Double acting mode provides efficient operation for both advance and return strokes

Material components are crafted from high alloy stainless steel for superior durability

Compatible with a broad range of operating pressures for versatile applications

Designed for optional mounting positions offering flexibility in setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy