Festo Pneumatic Guided Cylinder - 588730 50mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-015
- Mfr. Part No.:
- DFM-50-50-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£563.08
(exc. VAT)
£675.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £563.08 |
*price indicative
- RS Stock No.:
- 342-015
- Mfr. Part No.:
- DFM-50-50-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/4 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Stroke Length | 50mm | |
| Model Number | 588730 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/4 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Stroke Length 50mm | ||
Model Number 588730 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is a double-acting drive designed for precision and reliability in automation tasks. With a robust construction and advanced pneumatic cushioning, this product ensures smooth operation under varying loads. Suitable for ambient temperatures ranging from -20 °C to 80 °C, it offers flexibility in diverse working environments. Its plain-bearing guide facilitates straightforward installation, while adjustable end cushioning enhances longevity and performance. This versatile drive excels in applications requiring accurate motion control and high operational efficiency, making it an essential component for modern industrial automation solutions.
Double acting design optimises performance and efficiency
Pneumatic cushioning ensures gentle operation and reduces wear
Plain bearing guide promotes easy installation and maintenance
Position detection capability enhances operational accuracy
Robust materials ensure durability in demanding environments
Compliant with RoHS, ensuring adherence to environmental standards
Related links
- Festo Pneumatic Guided Cylinder - 609361 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170872 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118928 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595430 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161425 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161415 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595646 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8165515 50mm Bore 25 mm Double Acting Acting


