Festo Pneumatic Guided Cylinder - DFM-50-25-B-PPV-A-GF, 50mm Bore, 25mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 351-521
- Mfr. Part No.:
- DFM-50-25-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£527.27
(exc. VAT)
£632.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £527.27 |
*price indicative
- RS Stock No.:
- 351-521
- Mfr. Part No.:
- DFM-50-25-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 25mm | |
| Bore | 50mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DFM-50-25-B-PPV-A-GF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 25mm | ||
Bore 50mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DFM-50-25-B-PPV-A-GF | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is engineered to provide precision and reliability in dynamic applications. With its robust design, this product accommodates a wide range of operating conditions, ensuring that performance is never compromised. Its pneumatic cushioning can be easily adjusted at both ends, allowing for seamless integration into various systems. The sturdy build also features a plain-bearing guide, making it suitable for a variety of mounting positions. This model supports a standard operating pressure, ensuring consistent functionality in diverse environments, all while maintaining compliance with the latest industry standards.
Pneumatic cushioning features adjustable settings for tailored operation
The plain bearing guide offers enhanced stability during motion
Compatible with lubricated operation to extend service life
Robust aluminium alloy components ensure durability and resistance to wear
Designed for a wide ambient temperature range enhancing versatility
Proximity switch support enables precise position detection
The plain bearing guide offers enhanced stability during motion
Compatible with lubricated operation to extend service life
Robust aluminium alloy components ensure durability and resistance to wear
Designed for a wide ambient temperature range enhancing versatility
Proximity switch support enables precise position detection
Related links
- Festo Pneumatic Guided Cylinder - DFM-50-25-B-PPV-A-KF 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-25-P-A-GF-F1A 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-25-B-PPV-A-GF 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-16-25-B-PPV-A-GF 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-25-B-PPV-A-GF 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-25-B-PPV-A-GF 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-25-B-PPV-A-GF 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-25-P-A-KF-F1A 25mm Stroke Double Acting
