Festo Pneumatic Guided Cylinder - 562063 32mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

£436.12

(exc. VAT)

£523.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£436.12

*price indicative

RS Stock No.:
351-029
Mfr. Part No.:
DFM-32-25-B-PPV-A-GF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Minimum Operating Temperature

-20°C

Piston Rod Thread Standard

BSPP

Guide Type

Plain Bearing

Piston Rod Thread Size

1/8 in G

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS

Stroke Length

25mm

Model Number

562063

COO (Country of Origin):
DE
The Festo Guided Drive stands out for its precision engineering and robust functionality, designed for applications requiring reliable motion control. It features a double-acting mode, ensuring efficient operation across a range of tasks. With a stroke length of 25 mm and a piston diameter of 32 mm, it provides significant force output while maintaining operational versatility. Its pneumatic cushioning is adjustable at both ends, allowing for tailored end-position damping to suit specific operational needs. Constructed from high-quality materials, this product not only guarantees durability but also complies with stringent RoHS and cleanroom regulations, making it ideal for sensitive environments. Whether in automation or assembly processes, this product promises both performance and reliability, tailored for diverse applications.

Double acting design maximises efficiency in operation

Pneumatic cushioning allows for adjustable impact dampening

Plain bearing guide enables smooth and precise movement

Constructed from high alloy stainless steel for extended lifespan

RoHS compliant materials ensure environmental safety

Compatible with ISO 8573 1:2010 standards for clean operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy