Festo Pneumatic Guided Cylinder - 578881 32mm Bore, DFM Series, 250 mm Double Acting Acting

Subtotal (1 unit)*

£708.53

(exc. VAT)

£850.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£708.53

*price indicative

RS Stock No.:
341-995
Mfr. Part No.:
DFM-32-250-B-PPV-A-GF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Piston Rod Thread Standard

BSPP

Guide Type

Plain Bearing

Piston Rod Thread Size

1/8 in G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

250mm

Model Number

578881

COO (Country of Origin):
DE
The Festo Guided drive has a cutting-edge designed for a variety of precise applications. With a robust construction featuring a plain-bearing guide and adjustable pneumatic cushioning, this product ensures reliability in demanding environments. Its unique design accommodates flexible mounting positions and efficiently integrates with proximity switches for seamless position detection. Engineered for double-acting operation, it handles a wide operating pressure range, making it suitable for various industrial applications. Whether in cleanroom environments or general manufacturing, this drive offers exceptional performance combined with ease of installation and maintenance.

Double acting operating mode enhances overall efficiency

High alloy stainless steel piston rod ensures durability and reliability

Pneumatic cushioning adjustable at both ends for smooth operation

RoHS compliant materials promote environmental safety

Versatile mounting positions provide installation flexibility

Cleanroom class compatibility enables usage in sensitive environments

Proximity switch compatibility supports precise position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy