Festo Pneumatic Guided Cylinder - 578879 32mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 351-495
- Mfr. Part No.:
- DFM-32-125-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£557.06
(exc. VAT)
£668.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £557.06 |
*price indicative
- RS Stock No.:
- 351-495
- Mfr. Part No.:
- DFM-32-125-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 125mm | |
| Model Number | 578879 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 125mm | ||
Model Number 578879 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive stands out with its robust design and versatile functionality, tailored for applications where precision and reliability are paramount. Equipped with a pneumatic cushioning system, this double-acting unit adeptly adjusts to varying operational demands, ensuring a smooth and controlled motion. Its compact form and practical mounting options make it an ideal choice for numerous industrial environments, capable of withstanding wide temperature ranges while maintaining optimal performance. Whether it's powering machinery or facilitating automation tasks, this drive offers an exceptional linear motion solution, combining innovative engineering with outstanding operational efficiency.
Precision positioning capabilities increase system accuracy
Adjustable cushioning enhances user control and comfort during operation
Plain bearing guide ensures durability and reduces friction
Optional mounting position allows for flexible installation
Corrosion resistance classification enhances longevity in diverse environments
Lubricated operation capability boosts reliability in demanding applications
Cleanroom compatibility ensures suitability for sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 609358 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118888 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170861 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118898 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170936 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161428 25mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162435 16mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161418 20mm Bore 125 mm Double Acting Acting


