Festo Pneumatic Guided Cylinder - 8118898 32mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 351-497
- Mfr. Part No.:
- DFM-32-125-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£609.32
(exc. VAT)
£731.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £609.32 |
*price indicative
- RS Stock No.:
- 351-497
- Mfr. Part No.:
- DFM-32-125-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 3.19kg | |
| Stroke Length | 125mm | |
| Model Number | 8118898 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 3.19kg | ||
Stroke Length 125mm | ||
Model Number 8118898 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive excels in precise motion control, offering a robust solution for automated systems. Designed for versatility, it accommodates various mounting positions and operates seamlessly across a wide range of conditions. With its double-acting mechanism and reliable cushioning, this drive ensures smooth and efficient operation, making it ideal for high-performance applications. Its high-quality construction and compatibility with ISO standards emphasise durability, while the innovative design contributes to efficient spacing and load management. This product is perfect for users who demand precision and efficiency in equal measure, setting new standards in automation technology.
Precision centred load management enhances operational efficiency
Robust double acting design supports diverse industrial applications
Highly elastic cushioning mitigates shock and vibration during operation
Cleanroom class certification ensures reliability in sensitive environments
Constructed from high alloy stainless steel promoting resilience against wear
Versatile mounting options cater to unique installation requirements
Proximity switch compatibility enables advanced position detection
RoHS compliant materials support environmentally friendly applications
Related links
- Festo Pneumatic Guided Cylinder - 8118888 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609358 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170936 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578879 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170861 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118958 63mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118938 50mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118918 40mm Bore 125 mm Double Acting Acting


