Festo Pneumatic Guided Cylinder - 578878 32mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 341-987
- Mfr. Part No.:
- DFM-32-100-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£526.84
(exc. VAT)
£632.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.84 |
*price indicative
- RS Stock No.:
- 341-987
- Mfr. Part No.:
- DFM-32-100-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 100mm | |
| Model Number | 578878 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 100mm | ||
Model Number 578878 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive is designed for precision in motion control. With its robust construction and innovative features, this drive is ideal for various industrial applications where reliability and performance are paramount. The pneumatic cushioning, adjustable at both ends, ensures a smooth operation while the plain-bearing guide supports consistent alignment. This versatile unit operates efficiently across a temperature range of -20 °C to 80 °C, making it suitable for diverse environments. Its lightweight yet durable materials, including wrought aluminium alloys and high-alloy stainless steel, promise longevity and compliance with RoHS regulations. Experience enhanced productivity with this double-acting drive, optimised for effective use in automation tasks.
Double acting mode ensures powerful performance in both directions
Pneumatic cushioning provides a gentle stop, enhancing safety and component integrity
Versatile mounting position allows for flexible installation in various setups
Proximity switch capability enables precise position detection
Corrosion resistance class 2 safeguards against moderate environmental stress
Cleanroom class compliance assures suitability for sensitive applications
Related links
- Festo Pneumatic Guided Cylinder - 609357 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170860 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118887 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578880 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578877 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578881 32mm Bore 250 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595430 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578879 32mm Bore 125 mm Double Acting Acting


