Festo Pneumatic Guided Cylinder - 8161431 32mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 351-501
- Mfr. Part No.:
- DFM-32-20-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£430.09
(exc. VAT)
£516.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £430.09 |
*price indicative
- RS Stock No.:
- 351-501
- Mfr. Part No.:
- DFM-32-20-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | G 1/8 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 20mm | |
| Model Number | 8161431 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size G 1/8 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 20mm | ||
Model Number 8161431 | ||
- COO (Country of Origin):
- DE
Festo DFM Series Pneumatic Guided Cylinder, 32mm Bore size, 20mm Stroke Length - DFM-32-20-B-PPV-A-GF, Numeric Part Number: 8161431
This pneumatic guided cylinder provides guided linear motion for automation tasks where precise parallelism and controlled actuation are required. It operates as a double-acting actuator suitable for industrial environments and cleanroom settings, delivering short-stroke guided movement with adjustable end cushioning and plain bearing guidance for lateral stability.
Features & Benefits
• 32 mm bore delivers consistent guided force and motion control
• 20 mm stroke supports Compact short-travel actuation demands
• Double-acting configuration enables push and pull operation
• Pneumatic cushions adjustable at both ends reduce impact loads
• Maximum operating pressure 1 MPa allows robust pneumatic drive
• Plain bearing guide offers low-friction lateral stability
• 20 mm stroke supports Compact short-travel actuation demands
• Double-acting configuration enables push and pull operation
• Pneumatic cushions adjustable at both ends reduce impact loads
• Maximum operating pressure 1 MPa allows robust pneumatic drive
• Plain bearing guide offers low-friction lateral stability
**Applications**
• Suitable for pick-and-place in electronics assembly lines
• Ideal for precision part positioning in mechanical cells
• Used with laboratory cleanroom processes requiring Class 7 compatibility
• Can be used for end-of-line testing where short strokes are needed
• Ideal for precision part positioning in mechanical cells
• Used with laboratory cleanroom processes requiring Class 7 compatibility
• Can be used for end-of-line testing where short strokes are needed
What materials are used in the main structural components?
The cylinder body is manufactured from wrought aluminium alloy to provide a balance of strength and reduced mass.
How does temperature affect operational limits?
It is specified for use within a temperature range from −20 °C up to 80 °C, enabling operation across typical factory and controlled-environment conditions.
Which thread form is provided for piston rod connections?
The piston rod uses a G1/8 thread in BSPP standard to match common pneumatic fittings.
What industry standards are relevant for cleanliness and Air quality?
It meets ISO 8573-1:2010 particulate and purity norms and is compatible with Class 7 cleanroom requirements along with VDMA 24364-B1/B2-L specifications.
Related links
- Festo Pneumatic Guided Cylinder - 8161432 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170854 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118881 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118891 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170929 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578880 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578877 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578881 32mm Bore 250 mm Double Acting Acting


