Festo Pneumatic Guided Cylinder - 8118887 32mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

£447.97

(exc. VAT)

£537.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£447.97

*price indicative

RS Stock No.:
351-023
Mfr. Part No.:
DFM-32-100-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Plain Bearing

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/8 in G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS

Weight

3.11kg

Stroke Length

100mm

Model Number

8118887

COO (Country of Origin):
CN
The Festo Guided Drive offers exceptional performance in automation applications. With a robust design, this double-acting cylinder incorporates a plain-bearing guide that ensures smooth and precise movement. It operates efficiently under a range of pressures, making it versatile for various industrial tasks. The system is designed with elastic cushioning rings for optimal impact reduction, enhancing the lifespan of both the drive and the components it interacts with. This device is specifically engineered to meet high operational standards, including classifications for cleanroom use and compliance with RoHS directives, ensuring that it meets the strict requirements for applications such as the production of Li-ion batteries.

Compact design allows for flexible installation in tight spaces

Elastic cushioning reduces wear and prolongs equipment life

Plain bearing guide facilitates smooth operation and stability

Robust materials ensure durability against harsh environments

Proximity switch capability enables precise position detection

Offers a wide operational temperature range for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy