Festo Pneumatic Guided Cylinder - DFM-32-30-P-A-GF-F1A, 32mm Bore, 30mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 350-941
- Mfr. Part No.:
- DFM-32-30-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£368.81
(exc. VAT)
£442.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £368.81 |
*price indicative
- RS Stock No.:
- 350-941
- Mfr. Part No.:
- DFM-32-30-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 30mm | |
| Bore | 32mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DFM-32-30-P-A-GF-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 30mm | ||
Bore 32mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DFM-32-30-P-A-GF-F1A | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is designed to meet the demands of various industrial applications. Boasting an elegant, yet robust construction, this unit features a plain-bearing guide and elastic cushioning at both ends, ensuring smooth and reliable operation. The operating medium is compressed air compliant with ISO 8573-1:2010, enabling efficient energy usage across varying pressure levels. Its minimalist design does not compromise on functionality, providing integration ease in diverse settings, including automation and precision tasks. Furthermore, the drive unit supports adjustable ambient temperatures, making it versatile for different environments, ensuring optimal performance in every situation.
Constructed from wrought aluminium alloy for enhanced durability
Equipped with elastic cushioning to reduce impact at the end positions
Proximity switch support for precise position detection
Corrosion resistance class CRC 0 to withstand harsh environments
Compliant with RoHS standards ensuring safe operation
Suitable for high speed applications with maximum speeds up to 0.8 m/s
Designed for lubricated operation extending its usable life
Includes a G1/8 pneumatic connection for easy installation
Equipped with elastic cushioning to reduce impact at the end positions
Proximity switch support for precise position detection
Corrosion resistance class CRC 0 to withstand harsh environments
Compliant with RoHS standards ensuring safe operation
Suitable for high speed applications with maximum speeds up to 0.8 m/s
Designed for lubricated operation extending its usable life
Includes a G1/8 pneumatic connection for easy installation
Related links
- Festo Pneumatic Guided Cylinder - DFM-32-30-P-A-KF-F1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-30-B-PPV-A-GF 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-30-B-PPV-A-KF 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170856 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170931 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-20-P-A-GF-F1A 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-40-P-A-GF-F1A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-P-A-GF-F1A 100mm Stroke Double Acting
