Festo Pneumatic Guided Cylinder - 8118890 32mm Bore, DFM Series, 200 mm Double Acting Acting

Subtotal (1 unit)*

£561.07

(exc. VAT)

£673.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£561.07

*price indicative

RS Stock No.:
344-446
Mfr. Part No.:
DFM-32-200-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Plain Bearing

Piston Rod Thread Standard

BSPP

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

1/8 in G

Maximum Operating Temperature

80°C

Weight

4.78kg

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

200mm

Model Number

8118890

COO (Country of Origin):
CN
The Festo is a cutting-edge double-acting drive unit designed specifically for precision applications requiring reliable performance. Built with robust construction and engineered for versatility, this product features a plain-bearing guide, elastic cushioning at both ends, and an optional mounting position for seamless integration into various systems. The advanced position detection via proximity switch ensures accurate operation while its impressive range of operating pressures allows it to adapt effortlessly to diverse industrial environments. Ideal for use in cleanroom settings, this drive unit maintains high standards of performance under a wide ambient temperature range, making it a superb choice for demanding tasks.

Designed with elastic cushioning rings for enhanced durability and energy absorption

Supports optional mounting positions for flexible installation options

Constructed from lightweight wrought aluminum alloy for easy handling

Certified to cleanroom class 7 according to ISO standards for environments requiring stringent cleanliness

Features multiple torque limits tailored to varying stroke lengths enhancing operational efficiency

Equipped with corrosion resistance class CRC 0 promising longevity in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy