Festo Pneumatic Guided Cylinder - 8118900 32mm Bore, DFM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 344-223
- Mfr. Part No.:
- DFM-32-200-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£753.71
(exc. VAT)
£904.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £753.71 |
*price indicative
- RS Stock No.:
- 344-223
- Mfr. Part No.:
- DFM-32-200-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 4.25kg | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 200mm | |
| Model Number | 8118900 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Weight 4.25kg | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 200mm | ||
Model Number 8118900 | ||
- COO (Country of Origin):
- CN
The Festo high-performance pneumatic drive designed for precision applications. With a compact design and robust features, this double-acting drive unit excels in various environments, including cleanrooms and those requiring stringent material compliance. Its yoke operating mode and cushioned end positions ensure smooth motion control, while the integrated recirculating ball bearing guide enhances reliability during operation. Engineered to handle a variety of loads, this drive unit is both efficient and versatile, making it an essential component for advanced automation systems.
Employs elastic cushioning rings for safe impact absorption
Allows flexible mounting position to suit various installation needs
Utilizes high-alloy stainless steel for improved durability of the piston rod
Equipped with proximity switch capability for precise position detection
Optimized for lubricated operation to enhance performance longevity
Complies with RoHS to ensure environmental safety
Related links
- Festo Pneumatic Guided Cylinder - 8118890 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161438 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170938 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170863 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 604969 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118940 50mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118920 40mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118960 63mm Bore 200 mm Double Acting Acting


