Festo Pneumatic Guided Cylinder - DFM-40-200-P-A-KF-F1A, 40mm Bore, 200mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 351-512
- Mfr. Part No.:
- DFM-40-200-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£829.64
(exc. VAT)
£995.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £829.64 |
*price indicative
- RS Stock No.:
- 351-512
- Mfr. Part No.:
- DFM-40-200-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 200mm | |
| Bore | 40mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-40-200-P-A-KF-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 200mm | ||
Bore 40mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-40-200-P-A-KF-F1A | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive meticulously engineered for precision and reliability in various applications. Offering an exceptional stroke length of 200 mm and a robust piston diameter of 40 mm, this drive unit ensures consistent performance in operational environments. With its elastic cushioning rings at both ends, it provides smooth operation and enhanced durability, making it suitable for demanding tasks. Designed with a recirculating ball bearing guide, this unit excels in handling heavy loads while maintaining stability. The ability to operate within a temperature range of -5 °C to 60 °C and a corrosion resistance class of CRC 0 further complements its capabilities, making it an excellent choice for varied industrial applications.
Utilises proximity switch for accurate position detection
Built with a high alloy stainless steel piston rod for longevity
Allows optional mounting positions for versatile installation
Complies with cleanroom standards making it suitable for sensitive production
Features lubricated operation capability for specific operational needs
Designed to handle varying strokes and effective loads with ease
Built with a high alloy stainless steel piston rod for longevity
Allows optional mounting positions for versatile installation
Complies with cleanroom standards making it suitable for sensitive production
Features lubricated operation capability for specific operational needs
Designed to handle varying strokes and effective loads with ease
Related links
- Festo Pneumatic Guided Cylinder - DFM-40-200-P-A-GF-F1A 200mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170945 200mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-160-P-A-KF-F1A 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-25-P-A-KF-F1A 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-125-P-A-KF-F1A 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-100-P-A-KF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-80-P-A-KF-F1A 80mm Stroke Double Acting
