Festo Pneumatic Guided Cylinder - DFM-40-100-P-A-KF-F1A, 40mm Bore, 100mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 344-457
- Mfr. Part No.:
- DFM-40-100-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£648.20
(exc. VAT)
£777.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £648.20 |
*price indicative
- RS Stock No.:
- 344-457
- Mfr. Part No.:
- DFM-40-100-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 100mm | |
| Bore | 40mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-40-100-P-A-KF-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 100mm | ||
Bore 40mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-40-100-P-A-KF-F1A | ||
- COO (Country of Origin):
- CN
The Festo advanced guided drive mechanism delivers exceptional performance tailored for precision applications. Designed to optimize efficiency, this unit combines robust construction with innovative technology, making it ideal for a range of industrial uses. The yoke-driven model features double-acting operation, ensuring reliable performance under varying loads. Engineered with elastic cushioning at both ends, it maximizes safety and minimizes impact during operation. With a maximum operating pressure of 1 MPa and suitable for cleanroom environments, this drive offers versatility and reliability. It's equipped with a recirculating ball bearing guide, enhancing its durability and allowing it to cope with demanding tasks effortlessly.
Utilizes a robust design for improved longevity
Offers optional mounting positions for adaptable installation
Capable of operating within a wide temperature range
Features precise position detection via proximity switch
Equipped for lubricated operation to enhance performance longevity
Compliant with RoHS standards which ensuring environmental safety
Includes variants suitable for sensitive applications like battery production
Offers optional mounting positions for adaptable installation
Capable of operating within a wide temperature range
Features precise position detection via proximity switch
Equipped for lubricated operation to enhance performance longevity
Compliant with RoHS standards which ensuring environmental safety
Includes variants suitable for sensitive applications like battery production
Related links
- Festo Pneumatic Guided Cylinder - DFM-40-100-P-A-GF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-160-P-A-KF-F1A 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-25-P-A-KF-F1A 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-125-P-A-KF-F1A 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-80-P-A-KF-F1A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-200-P-A-KF-F1A 200mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-100-B-PPV-A-KF 100mm Stroke Double Acting
