Festo Pneumatic Guided Cylinder - 8118913 40mm Bore, DFM Series, 200 mm Double Acting Acting

Subtotal (1 unit)*

£612.83

(exc. VAT)

£735.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£612.83

*price indicative

RS Stock No.:
344-236
Mfr. Part No.:
DFM-40-200-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-20°C

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/8 in G

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Weight

5.44kg

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

200mm

Model Number

8118913

The Festo advanced guided drive that combines exceptional performance with reliability. Designed for efficiency, this product features a robust double-acting mechanism and elastic cushioning at both ends, ensuring smooth operation and minimal wear. Its adaptability allows for a variety of mounting positions while the plain-bearing guide ensures precision in motion. To meet industry standards, the drive operates within a wide pressure range and accommodates ambient temperatures from -20 °C to 80 °C. Whether you're developing an intricate automation system or enhancing your production processes, this guided drive is engineered for optimal performance in clean environments.

Double-acting mode ensures efficient power use during operation

Variants with metals such as copper zinc and nickel are excluded adhering to stringent safety standards

The elastic cushioning system at both ends provides enhanced shock absorption

Position detection can be achieved via proximity switches for precise control

Designed for lubricated and unlubricated operation maximizing adaptability

Compact design allows flexibility in various industrial settings

Compliant with RoHS regulations which ensuring environmentally-safe materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy