Festo Pneumatic Guided Cylinder - DFM-40-160-P-A-GF-F1A, 40mm Bore, 160mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 351-511
- Mfr. Part No.:
- DFM-40-160-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£564.24
(exc. VAT)
£677.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £564.24 |
*price indicative
- RS Stock No.:
- 351-511
- Mfr. Part No.:
- DFM-40-160-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 160mm | |
| Bore | 40mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DFM-40-160-P-A-GF-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 160mm | ||
Bore 40mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DFM-40-160-P-A-GF-F1A | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive combines precision engineering with robust construction, delivering exceptional performance in various industrial applications. Designed with a 40 mm piston diameter and a stroke length of 160 mm, it offers a balanced blend of power and efficiency. The unit features elastic cushioning at both ends, ensuring smooth operation while adapting to different mounting positions. Its plain-bearing guide provides optimal stability, making it ideal for complex production environments where precision and reliability are paramount. With a maximum operating pressure range from 0.15 MPa to 1 MPa, this product operates seamlessly using compressed air, maintaining an environment suitable for sensitive operations, such as cleanroom applications and the manufacture of Li-ion batteries.
Operating medium compatible with ISO 8573 1:2010 ensuring the highest quality of compressed air
Robust construction using wrought aluminium alloy for enhanced durability
Lubricated operation available promoting extended component life
Cleanroom class rating of Class 7 suitable for high precision environments
Max. speed of 0.8 m/s promotes efficient cycle times in automation
Robust construction using wrought aluminium alloy for enhanced durability
Lubricated operation available promoting extended component life
Cleanroom class rating of Class 7 suitable for high precision environments
Max. speed of 0.8 m/s promotes efficient cycle times in automation
Related links
- Festo Pneumatic Guided Cylinder - DFM-40-160-P-A-KF-F1A 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170869 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170944 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-80-P-A-GF-F1A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-100-P-A-GF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-125-P-A-GF-F1A 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-200-P-A-GF-F1A 200mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-50-P-A-GF-F1A 50mm Stroke Double Acting
