Festo Pneumatic Guided Cylinder - 8118960 63mm Bore, DFM Series, 200 mm Double Acting Acting

Subtotal (1 unit)*

£1,022.02

(exc. VAT)

£1,226.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,022.02

*price indicative

RS Stock No.:
342-320
Mfr. Part No.:
DFM-63-200-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Ball Bearing

Minimum Operating Temperature

-5°C

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/4 in G

Maximum Operating Temperature

60°C

Weight

9.43kg

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

200mm

Model Number

8118960

COO (Country of Origin):
CN
The Festo Guided drive designed to meet demanding operating conditions with unparalleled performance. This unit boasts an impressive stroke length of 200 mm and a resilient piston diameter of 63 mm, ensuring exceptional force application. Its robust construction incorporates an elastic cushioning system at both ends, providing a seamless and efficient operation. The equipped recirculating ball bearing guide facilitates smooth movement, while the flexible mounting position options enhance installation versatility. This product is ideal for applications requiring precision and reliability, making it a choice of professionals across various industries.

Integrated proximity switch for precise position detection

Constructed with a wrought aluminium alloy for durability and weight efficiency

Designed with a corrosion resistance class CRC 0 ensuring longevity

Lubricated operation is possible for enhanced performance

Weighs only 9429 g with a moving mass of 3660 g for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy