Festo Pneumatic Guided Cylinder - 8118956 63mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 342-322
- Mfr. Part No.:
- DFM-63-80-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£700.35
(exc. VAT)
£840.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £700.35 |
*price indicative
- RS Stock No.:
- 342-322
- Mfr. Part No.:
- DFM-63-80-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | 1/4 in G | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Weight | 5.89kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 80mm | |
| Model Number | 8118956 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size 1/4 in G | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Weight 5.89kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 80mm | ||
Model Number 8118956 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is a sophisticated solution engineered to enhance performance in a diverse range of applications. This high precision driven unit features a robust double acting piston design, ensuring reliable operation across various settings. Its recirculating ball bearing guide enhances stability while in motion, providing a smooth and efficient performance. With a maximum stroke of 80 mm and a piston diameter of 63 mm, this unit accommodates demanding operational requirements without compromising on speed or efficiency. Built to withstand pressures up to 1 MPa, it ensures excellent operational reliability under variable conditions. The thoughtful design also accommodates lubrication options, allowing versatility in its use while remaining compliant with the highest industry standards for materials and assembly.
Maximum speed of 0.6 m/s for quick operations
Elastic cushioning rings at both ends enhance shock absorption
Optional mounting positions allow for flexible installation
Materials selected for optimum durability ensure long lasting use
Corrosion resistance class CRC 0 suitable for harsh environments
Labelling for environmental compliance promotes sustainability
Supports the production of Li ion batteries expanding its application range
Related links
- Festo Pneumatic Guided Cylinder - 170955 63mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118949 63mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170880 63mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118955 63mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118960 63mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118958 63mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118959 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118954 63mm Bore 25 mm Double Acting Acting


