Festo Pneumatic Guided Cylinder - 8118957 63mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

£753.98

(exc. VAT)

£904.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£753.98

*price indicative

RS Stock No.:
343-594
Mfr. Part No.:
DFM-63-100-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-5°C

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Piston Rod Thread Size

1/4 in G

Maximum Operating Temperature

60°C

Weight

6.46kg

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

100mm

Model Number

8118957

COO (Country of Origin):
CN
The Festo Double-acting drive unit designed for precision in various industrial applications. This product excels in environments requiring reliable motion control, featuring an elastic cushioning system that enhances performance while minimising impact. Constructed with high-quality materials, including wrought aluminium alloy and high-alloy stainless steel, this drive unit ensures robustness and durability. Its versatile design allows for optional mounting positions, making it adaptable to various machine layouts. With a smooth operating mode and maximum speed of 0.6 m/s, it is tailored for efficiency, capable of operating within a temperature range of -5 °C to 60 °C. The advanced proximity switch position detection augments its precision, setting a new standard in motion technologies.

Robust construction using wrought aluminium alloy and high-alloy stainless steel for superior durability

Elastic cushioning rings enhance motion control and reduce wear on the unit

Versatile mounting position options provide adaptability across various systems

High-speed operation capabilities streamline production processes

Proximity switch-enabled position detection ensures pinpoint accuracy

Corrosion resistance class CRC 0 guarantees longevity in challenging environments

Designed for lubricated operation, facilitating maintenance and extending service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy