Festo Pneumatic Guided Cylinder - 8118950 63mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

£590.62

(exc. VAT)

£708.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£590.62

*price indicative

RS Stock No.:
343-927
Mfr. Part No.:
DFM-63-100-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Piston Rod Thread Standard

BSPP

Guide Type

Plain Bearing

Piston Rod Thread Size

1/4 in G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

6.9kg

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4)

Stroke Length

100mm

Model Number

8118950

COO (Country of Origin):
CN
The Festo Advanced pneumatic drive unit is engineered for precision and durability, making it an exceptional choice for a variety of industrial applications. Constructed from high quality materials, it boasts a robust design tailored for double acting functionality. The drive features a displacement stroke of 100 mm and a piston diameter of 63 mm, ensuring optimal performance while maintaining a compact footprint. With an impressive operating pressure range of 0.1 to 1 MPa, it can efficiently handle diverse tasks. This product offers enhanced cushioning mechanisms and a flexibility in mounting positions, making it adaptable to any automation scenario. Whether deploying in automated manufacturing setups or intricate assembly lines, this drive unit stands out for its reliability and efficiency.

Versatile mounting options allow for flexible integration into various systems

Elastic cushioning enhances the longevity and reduces impact during operations

Plain bearing guide ensures smooth and precise motion control

Proximity switch support enables effective position detection

Corrosion resistance class CRC 0 guarantees durability in various environments

Compatible with a wide range of operating mediums facilitating broad applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy