Festo Pneumatic Guided Cylinder - 8118948 63mm Bore, DFM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£521.32

(exc. VAT)

£625.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£521.32

*price indicative

RS Stock No.:
342-321
Mfr. Part No.:
DFM-63-50-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Guide Type

Plain Bearing

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/4 in G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

5.24kg

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

50mm

Model Number

8118948

COO (Country of Origin):
CN
The Festo Guided Drive expertly engineered, brings a perfect blend of precision and power for various industrial applications. Designed to operate in demanding environments, this drive ensures maximum efficiency with its robust double acting mechanism. Optimised for effective positioning and smooth operation, it showcases elastic cushioning at both ends, contributing to longevity and reliability. Whether positioned horizontally or vertically, its adjustable mounting options cater to the unique needs of your projects. With its compatibility with ISO 8573 1 standards for compressed air, the drive guarantees an ideal fit for a multitude of production scenarios and maximizes your system’s productivity.

Double acting operation enhances efficiency and functionality

Elastic cushioning reduces wear and tear for extended service life

Plain bearing guide ensures smooth linear motion

Customisable mounting position allows flexible installation

Compatibility with industry standards supports seamless integration

Robust corrosion resistance class ensures reliability in various environments

Materials used comply with RoHS promoting environmental responsibility

High moving mass facilitates stable operation under dynamic conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy