Festo Pneumatic Guided Cylinder - 8118893 32mm Bore, DFM Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

£426.40

(exc. VAT)

£511.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£426.40

*price indicative

RS Stock No.:
341-997
Mfr. Part No.:
DFM-32-30-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Piston Rod Thread Size

1/8 in G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Weight

1.75kg

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

30mm

Model Number

8118893

COO (Country of Origin):
CN
The Festo Guided Drive is a robust and efficient double-acting drive unit specifically designed for precise positioning tasks. Equipped with a recirculating ball bearing guide, it ensures stability and reliability in operations, making it a trusted choice in engineering and automation sectors. This pneumatic actuator operates seamlessly under varying pressures and offers a maximum speed of 0.8 m/s, facilitating quick response times. With its superior cushioning mechanisms and structural resilience, it is capable of functioning effectively in diverse environments, contributing to enhanced productivity and operational excellence.

Double acting functionality for efficient operation

Maximised force output for handling heavy loads safely

Versatile mounting for application in various orientations

Cushioning technology reduces impact stress and enhances longevity

RoHS compliant materials ensure environmental responsibility

Wide ambient temperature range for reliable performance in varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy