Festo Pneumatic Guided Cylinder - 8118897 32mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

£561.18

(exc. VAT)

£673.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£561.18

*price indicative

RS Stock No.:
341-989
Mfr. Part No.:
DFM-32-100-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Guide Type

Ball Bearing

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4)

Weight

2.78kg

Stroke Length

100mm

Model Number

8118897

COO (Country of Origin):
CN
The Festo Guided drive system is engineered for precision and reliability, ensuring optimal operation in various applications. With a robust double-acting operation and a stroke length of 100 mm, it accommodates diverse needs, making it ideal for industries that require adaptability and efficiency. The incorporation of elastic cushioning rings enhances protection and ensures minimal impact, contributing to fewer maintenance needs. Its recirculating ball bearing guide supports smooth movement and reliability, ensuring sustained performance over time. Designed to thrive within a broad temperature range, it boasts excellent corrosion resistance, making it perfect for challenging environments. Discover enhanced productivity with this reliable unit, tailored to meet stringent industrial standards and operational demands.

Double acting mode for efficient operation

Elastic cushioning to reduce impact stress

Recirculating ball bearing guide for smooth movement

Corrosion resistant construction enhances durability

Complies with RoHS for environmentally conscious use

Includes multiple mounting positions for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy