Festo Pneumatic Guided Cylinder - 8118899 32mm Bore, DFM Series, 160 mm Double Acting Acting

Subtotal (1 unit)*

£676.70

(exc. VAT)

£812.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£676.70

*price indicative

RS Stock No.:
344-447
Mfr. Part No.:
DFM-32-160-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Weight

3.68kg

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1

Stroke Length

160mm

Model Number

8118899

COO (Country of Origin):
CN
The Festo advanced guided drive, part of the DFM series, is engineered to enhance precision in a range of mechanical applications. It combines a robust design with intelligent features to ensure optimal performance. The device maximizes efficiency with its dual-acting operation and elastic cushioning, allowing for smooth transitions and reduced wear. Operating in various ambient conditions, this component proves to be a reliable choice in production environments, enhancing productivity while adhering to strict cleanliness standards.

Proximity switch position detection for accurate automation

Designed for optional mounting to suit various setups

Built with high-alloy stainless steel piston rod for extended durability

Recirculating ball bearing guide ensures enhanced motion control

Accommodates a wide range of operating pressures for versatile use

Constructed from RoHS-compliant materials promoting safety and environmental care

Elastic cushioning at both ends minimizes impact during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy